3600S-1-103 | ||
---|---|---|
DigiKey Part Number | 3600S-1-103-ND | |
Manufacturer | ||
Manufacturer Product Number | 3600S-1-103 | |
Description | VALUE DISPLY POT 10K 1.5W PNL MT | |
Customer Reference | ||
Detailed Description | 10 kOhms 1.5 W 10.0 Character Panel Mount Value Display Potentiometer | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | 10 kOhms | |
Power (Watts) | 1.5 W | |
Tolerance | ±5% | |
Adjustment Type | Rotary | |
Number of Characters | 10 | |
Mounting Type | Panel Mount | |
Size / Dimension | Round - 0.752" Dia x 1.000" H (19.10mm x 25.40mm) | |
Termination Style | Solder Lug | |
Base Product Number |