3541H-1-104L | ||
---|---|---|
DigiKey Part Number | 3541H-1-104L-ND | |
Manufacturer | ||
Manufacturer Product Number | 3541H-1-104L | |
Description | POT 100K OHM 2W HYBRITRON LINEAR | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer None 10.0 Kierros Hybritron® 2W Solder Lug | |
Datasheet | Datasheet | |
EDA/CAD Models | 3541H-1-104L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 10 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±100ppm/°C | |
Rotation | 3600° | |
Resistive Material | Hybritron® | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.812" (20.63mm) | |
Actuator Diameter | 0.2497" (6.34mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.23mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 3540,3541 Series |
Environmental Information | |
CAD Models | 3541H-1-104L Models |
PCN Design/Specification | Multiple Series Material 04/OCT/2022 |
PCN Packaging | Multiple Devices Jul/2015 |
HTML Datasheet | 3540,3541 Series |
Product Drawings | 354(0,1) Series Side |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥418.28880 | ¥41,828.88 |
Attribute | Description |
---|---|
Other Names | 3541H1104L |
Standard Package | 10 |