


3540S-1-202L | |
|---|---|
DigiKey Part Number | 3540S-1-202L-ND |
Manufacturer | |
Manufacturer Product Number | 3540S-1-202L |
Description | POT 2K OHM 2W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 3540S-1-202L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 2k | |
Tolerance | ±5% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±50ppm/°C | |
Rotation | 3600° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.812" (20.63mm) | |
Actuator Diameter | 0.2497" (6.34mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.23mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥265.45000 | ¥265.45 |
| 10 | ¥222.72100 | ¥2,227.21 |
| 25 | ¥207.55360 | ¥5,188.84 |
| 50 | ¥196.72860 | ¥9,836.43 |
| 100 | ¥186.44310 | ¥18,644.31 |
| 250 | ¥173.64004 | ¥43,410.01 |
| 500 | ¥164.52694 | ¥82,263.47 |
















