3361P-1-503GLF | ||
---|---|---|
DigiKey Part Number | 3361P-503GLFTR-ND - Tape & Reel (TR) 3361P-503GLFCT-ND - Cut Tape (CT) 3361P-503GLFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 3361P-1-503GLF | |
Description | TRIMMER 50K OHM 0.5W GW TOP ADJ | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 50 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3361P-1-503GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.277" x 0.264" Face (7.04mm x 6.70mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 3361 Series |
Environmental Information | |
CAD Models | 3361P-1-503GLF Models |
PCN Design/Specification | 3361 Model Epoxy May/2007 |
HTML Datasheet | 3361 Series |
EDA Models | 3361P-1-503GLF Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8533.40.8050 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.32000 | ¥10.32 |
10 | ¥9.11300 | ¥91.13 |
25 | ¥8.20080 | ¥205.02 |
50 | ¥7.89860 | ¥394.93 |
100 | ¥7.59450 | ¥759.45 |
250 | ¥7.13924 | ¥1,784.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥5.77211 | ¥4,329.08 |
1,500 | ¥5.62025 | ¥8,430.38 |
2,250 | ¥4.86074 | ¥10,936.66 |
5,250 | ¥4.61771 | ¥24,242.98 |
Attribute | Description |
---|---|
Other Names | 3361P-1-503GLFCT-ND 3361P1503GLF 3361P-503GLFCT 3361P-503GLFDKR 3361P-1-503GLFTR-ND 3361P-503GLFTR |
Standard Package | 750 |