3352H-1-253LF | ||
---|---|---|
DigiKey Part Number | 3352H-253LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 3352H-1-253LF | |
Description | THUMBWHEEL POT 25K OHM 0.5W SIDE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 25 kOhms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Side Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3352H-1-253LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 25 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Number of Turns | 1 | |
Adjustment Type | Side Adjustment | |
Size / Dimension | Round - 0.350" Dia x 0.350" H (8.89mm x 8.89mm) | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥16.40586 | ¥8,202.93 |