3224G-1-205E | ||
---|---|---|
DigiKey Part Number | 3224G-1-205ETR-ND - Tape & Reel (TR) 3224G-1-205ECT-ND - Cut Tape (CT) 3224G-1-205EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 3224G-1-205E | |
Description | TRIMMER 2M OHM 0.25W GW SIDE ADJ | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 2 MOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3224G-1-205E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 2 MOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.181" x 0.138" Face (4.60mm x 3.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.19000 | ¥39.19 |
10 | ¥34.25900 | ¥342.59 |
25 | ¥30.58760 | ¥764.69 |
50 | ¥28.75200 | ¥1,437.60 |
100 | ¥28.13980 | ¥2,813.98 |
250 | ¥26.91628 | ¥6,729.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥22.02228 | ¥11,011.14 |
1,000 | ¥18.96367 | ¥18,963.67 |
2,500 | ¥17.74016 | ¥44,350.40 |