3223W-1-503E | ||
---|---|---|
DigiKey Part Number | 3223W-1-503ETR-ND - Tape & Reel (TR) 3223W-1-503ECT-ND - Cut Tape (CT) 3223W-1-503EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 3223W-1-503E | |
Description | TRIMMER 50KOHM 0.125W J LEAD TOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 50 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3223W-1-503E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.154" x 0.125" Face (3.90mm x 3.18mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 3223 Series |
Environmental Information | RoHS Trimming Potentiometers |
CAD Models | 3223W-1-503E Models |
PCN Design/Specification | 3223 Model Epoxy Color June/2007 |
PCN Assembly/Origin | Facility Transfer Jul/2012 |
HTML Datasheet | 3223 Series |
EDA Models | 3223W-1-503E Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8533.40.8050 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.13000 | ¥38.13 |
10 | ¥33.33900 | ¥333.39 |
25 | ¥29.76360 | ¥744.09 |
50 | ¥27.97820 | ¥1,398.91 |
100 | ¥27.38310 | ¥2,738.31 |
250 | ¥26.19236 | ¥6,548.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥21.42996 | ¥10,714.98 |
1,000 | ¥18.45362 | ¥18,453.62 |
2,500 | ¥17.26302 | ¥43,157.55 |
Attribute | Description |
---|---|
Other Names | 3223W-1-503ECT 3223W-1-503ECT-NDR 3223W-1-503EDKR 3223W-1-503ETR 3223W-1-503ETR-NDR 3223W-1-503EDKR-NDR 3223W1503E |
Standard Package | 500 |