3223W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3223W-1-102E

DigiKey Part Number
3223W-1-102ETR-ND - Tape & Reel (TR)
3223W-1-102ECT-ND - Cut Tape (CT)
3223W-1-102EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3223W-1-102E
Description
TRIMMER 1K OHM 0.125W J LEAD TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3223W-1-102E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
1 kOhms
Power (Watts)
0.125W, 1/8W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
11.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.154" x 0.125" Face (3.90mm x 3.18mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.75000¥32.75
10¥27.59500¥275.95
25¥25.73800¥643.45
50¥24.41480¥1,220.74
100¥23.15120¥2,315.12
250¥21.57568¥5,393.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥20.45102¥10,225.51
1,000¥19.38245¥19,382.45
1,500¥18.78236¥28,173.54
2,500¥18.05186¥45,129.65
3,500¥17.58585¥61,550.48
Manufacturers Standard Package