
3214W-1-503E | |
|---|---|
DigiKey Part Number | 3214W-503ETR-ND - Tape & Reel (TR) 3214W-503ECT-ND - Cut Tape (CT) 3214W-503EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3214W-1-503E |
Description | TRIMMER 50K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3214W-1-503E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 5.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.00000 | ¥21.00 |
| 10 | ¥17.71300 | ¥177.13 |
| 25 | ¥16.53240 | ¥413.31 |
| 50 | ¥15.68380 | ¥784.19 |
| 100 | ¥14.87590 | ¥1,487.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥13.86588 | ¥3,466.47 |
| 500 | ¥13.14480 | ¥6,572.40 |
| 750 | ¥12.73948 | ¥9,554.61 |
| 1,250 | ¥12.24581 | ¥15,307.26 |
| 1,750 | ¥11.93065 | ¥20,878.64 |
| 2,500 | ¥11.60509 | ¥29,012.73 |
| 3,000 | ¥11.44206 | ¥34,326.18 |
| 6,000 | ¥10.84210 | ¥65,052.60 |
| 6,250 | ¥10.80770 | ¥67,548.12 |










