2097-220-DLF | ||
---|---|---|
DigiKey Part Number | 2097-220-DLF-ND | |
Manufacturer | ||
Manufacturer Product Number | 2097-220-DLF | |
Description | GDT 2200V 20KA 2 POLE CHASSIS | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 2200 V 20000A (20kA) ±20% 2 Pole Chassis, Stud Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 2097-220-DLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 2200 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Axial Cylinder | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 2097 Series |
Environmental Information | |
CAD Models | 2097-220-DLF Models |
HTML Datasheet | 2097 Series |
EDA Models | 2097-220-DLF Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8535.40.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
105 | ¥106.90952 | ¥11,225.50 |
Attribute | Description |
---|---|
Other Names | 2097220DLF |
Standard Package | 105 |