2095-450-BLF | ||
---|---|---|
DigiKey Part Number | 118-2095-450-BLF-ND | |
Manufacturer | ||
Manufacturer Product Number | 2095-450-BLF | |
Description | GDT 4500V 5KA 2 POLE TH | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 4500 V 5000A (5kA) ±20% 2 Pole Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 2095-450-BLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 4500 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.19000 | ¥13.19 |
5 | ¥12.80400 | ¥64.02 |
10 | ¥11.98100 | ¥119.81 |
40 | ¥9.91800 | ¥396.72 |
80 | ¥8.26425 | ¥661.14 |
230 | ¥8.05757 | ¥1,853.24 |
500 | ¥6.81790 | ¥3,408.95 |
1,000 | ¥5.99152 | ¥5,991.52 |
5,000 | ¥5.37170 | ¥26,858.50 |