2093-250-SM-RPLF | ||
---|---|---|
DigiKey Part Number | 2093-250-SM-RPLFTR-ND - Tape & Reel (TR) 2093-250-SM-RPLFCT-ND - Cut Tape (CT) 2093-250-SM-RPLFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2093-250-SM-RPLF | |
Description | GDT 2500V 3KA 2 POLE SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 2500 V 3000A (3kA) ±20% 2 Pole Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 2093-250-SM-RPLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 2500 V | |
Impulse Discharge Current (8/20µs) | 3000A (3kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 2093 Series |
Environmental Information | |
CAD Models | 2093-250-SM-RPLF Models |
HTML Datasheet | 2093 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8535.40.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.77000 | ¥11.77 |
5 | ¥11.36200 | ¥56.81 |
10 | ¥10.62800 | ¥106.28 |
50 | ¥8.79440 | ¥439.72 |
100 | ¥7.32890 | ¥732.89 |
250 | ¥7.14556 | ¥1,786.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥6.04634 | ¥4,837.07 |
1,600 | ¥5.13023 | ¥8,208.37 |
2,400 | ¥5.03864 | ¥12,092.74 |
4,000 | ¥4.94703 | ¥19,788.12 |
5,600 | ¥4.76380 | ¥26,677.28 |
Attribute | Description |
---|---|
Other Names | 2093-250-SM-RPLFDKR 2093250SMRPLF 2093-250-SM-RPLFTR 2093-250-SM-RPLFCT |
Standard Package | 800 |