2089-350-BLF | ||
---|---|---|
DigiKey Part Number | 2089-350-BLF-ND | |
Manufacturer | ||
Manufacturer Product Number | 2089-350-BLF | |
Description | GDT 3500V 1.5KA 2 POLE TH | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 3500 V 1500A (1.5kA) ±20% 2 Pole Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 2089-350-BLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 3500 V | |
Impulse Discharge Current (8/20µs) | 1500A (1.5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.54000 | ¥10.54 |
10 | ¥9.54600 | ¥95.46 |
500 | ¥5.43080 | ¥2,715.40 |
1,000 | ¥4.77249 | ¥4,772.49 |
5,000 | ¥4.27875 | ¥21,393.75 |
10,000 | ¥4.11419 | ¥41,141.90 |