2087-80-SM-RPLF | ||
---|---|---|
DigiKey Part Number | 2087-80-SM-RPLFTR-ND - Tape & Reel (TR) 2087-80-SM-RPLFCT-ND - Cut Tape (CT) 2087-80-SM-RPLFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2087-80-SM-RPLF | |
Description | GDT 800V 2KA 2 POLE SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 800 V 2000A (2kA) ±20% 2 Pole Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 2087-80-SM-RPLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 800 V | |
Impulse Discharge Current (8/20µs) | 2000A (2kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
5 | ¥8.73200 | ¥43.66 |
10 | ¥8.17300 | ¥81.73 |
50 | ¥6.76200 | ¥338.10 |
100 | ¥5.63460 | ¥563.46 |
250 | ¥5.49384 | ¥1,373.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥4.64856 | ¥4,183.70 |
1,800 | ¥3.94426 | ¥7,099.67 |
2,700 | ¥3.87381 | ¥10,459.29 |
4,500 | ¥3.80338 | ¥17,115.21 |
6,300 | ¥3.66252 | ¥23,073.88 |
22,500 | ¥3.52166 | ¥79,237.35 |