2061-70-ALF | ||
---|---|---|
DigiKey Part Number | 2061-70-ALF-ND | |
Manufacturer | ||
Manufacturer Product Number | 2061-70-ALF | |
Description | GDT 700V 40KA 2 POLE | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 700 V 40000A (40kA) ±20% 2 Pole User Defined | |
Datasheet | Datasheet | |
EDA/CAD Models | 2061-70-ALF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 700 V | |
Impulse Discharge Current (8/20µs) | 40000A (40kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 2061 Series |
Environmental Information | |
CAD Models | 2061-70-ALF Models |
HTML Datasheet | 2061 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8535.40.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
180 | ¥67.00583 | ¥12,061.05 |
Attribute | Description |
---|---|
Standard Package | 180 |