2017-15-A-RPLF | ||
---|---|---|
DigiKey Part Number | 2017-15-A-RPLF-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 2017-15-A-RPLF | |
Description | GDT 150V 10KA 2 POLE SMD | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 150 V 10000A (10kA) ±20% 2 Pole Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 2017-15-A-RPLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 150 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | Microde Button | |
Base Product Number |