2003-09-SM-RPLF | ||
---|---|---|
DigiKey Part Number | 118-2003-09-SM-RPLFTR-ND - Tape & Reel (TR) 118-2003-09-SM-RPLFCT-ND - Cut Tape (CT) 118-2003-09-SM-RPLFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2003-09-SM-RPLF | |
Description | GDT 90V 1KA 2 POLE SURFACE MOUNT | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 90 V 1000A (1kA) ±20% 2 Pole Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 1000A (1kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.29912 | ¥5,747.80 |
5,000 | ¥2.21701 | ¥11,085.05 |
12,500 | ¥2.13490 | ¥26,686.25 |