1669-06 | ||
---|---|---|
DigiKey Part Number | 1669-06-ND | |
Manufacturer | ||
Manufacturer Product Number | 1669-06 | |
Description | TVS DEVICE MIXED 36V | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 1669-06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Clamping | 36V | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | In Line | |
Package / Case | Cartridge | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,068.42000 | ¥1,068.42 |
10 | ¥989.03600 | ¥9,890.36 |