B496203 | ||
---|---|---|
DigiKey Part Number | 2071-B496203-ND | |
Manufacturer | ||
Manufacturer Product Number | B496203 | |
Description | IONIZER OVERHEAD 110VAC 3 FAN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Ionizer Overhead 110VAC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ionizer | |
Mounting Type | Overhead | |
Voltage - Input | 110VAC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,282.60000 | ¥8,282.60 |