BMX160 | ||
---|---|---|
DigiKey Part Number | 828-1087-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BMX160 | |
Description | IMU ACCEL/GYRO | |
Customer Reference | ||
Detailed Description | Accelerometer, Gyroscope, 9 Axis Sensor I2C, SPI Output | |
EDA/CAD Models | BMX160 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bosch Sensortec | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope, 9 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-VFLGA | |
Supplier Device Package | 14-LGA (2.5x3) | |
Mounting Type | Surface Mount |