VLP-200-F | ||
---|---|---|
DigiKey Part Number | 492-1514-ND | |
Manufacturer | ||
Manufacturer Product Number | VLP-200-F | |
Description | LIGHT PIPE VERT 0.200" FLAT FACE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit | |
Datasheet | Datasheet | |
EDA/CAD Models | VLP-200-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 3mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.72000 | ¥4.72 |
10 | ¥3.09900 | ¥30.99 |
100 | ¥2.04780 | ¥204.78 |
1,000 | ¥1.58111 | ¥1,581.11 |
2,000 | ¥1.42871 | ¥2,857.42 |
5,000 | ¥1.33346 | ¥6,667.30 |
10,000 | ¥1.28584 | ¥12,858.40 |
25,000 | ¥1.26679 | ¥31,669.75 |