PLTR5-64MM-PR2 | ||
---|---|---|
DigiKey Part Number | 492-2272-ND | |
Manufacturer | ||
Manufacturer Product Number | PLTR5-64MM-PR2 | |
Description | LIGHT PIPE RIGID SINGLE 5MM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Light Pipe Single Clear Rigid Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.48000 | ¥30.48 |
10 | ¥21.57200 | ¥215.72 |
100 | ¥17.66940 | ¥1,766.94 |
500 | ¥14.89606 | ¥7,448.03 |
1,000 | ¥13.66328 | ¥13,663.28 |
2,000 | ¥13.09821 | ¥26,196.42 |
5,000 | ¥12.84140 | ¥64,207.00 |