N-400-2 | ||
---|---|---|
DigiKey Part Number | 492-1009-ND | |
Manufacturer | ||
Manufacturer Product Number | N-400-2 | |
Description | CARD GUIDE NAR 4.0X0.078" NAT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | N-400-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 4.000" (101.60mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | RoHS Cert N-400-2 |
CAD Models | N-400-2 Models |
HTML Datasheet | N-XXX-X Drawing |
Product Drawings | N-XXX-X Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.39000 | ¥5.39 |
10 | ¥4.69700 | ¥46.97 |
100 | ¥3.87200 | ¥387.20 |
1,000 | ¥2.77747 | ¥2,777.47 |
5,000 | ¥2.44079 | ¥12,203.95 |
10,000 | ¥2.27246 | ¥22,724.60 |
Attribute | Description |
---|---|
Other Names | 492-1009 |
Standard Package | 100 |