LPV4-0350FP | ||
---|---|---|
DigiKey Part Number | 492-2459-ND | |
Manufacturer | ||
Manufacturer Product Number | LPV4-0350FP | |
Description | LIGHT PIPE RIGID 3.91MM DIA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 3.91mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.03000 | ¥19.03 |
10 | ¥12.67200 | ¥126.72 |
100 | ¥9.75380 | ¥975.38 |
500 | ¥8.81712 | ¥4,408.56 |
1,000 | ¥7.57728 | ¥7,577.28 |
2,000 | ¥7.16398 | ¥14,327.96 |
5,000 | ¥6.99865 | ¥34,993.25 |
10,000 | ¥6.88843 | ¥68,884.30 |