LFR-206CW28V | ||
---|---|---|
DigiKey Part Number | LFR-206CW28V-ND | |
Manufacturer | ||
Manufacturer Product Number | LFR-206CW28V | |
Description | LED 5MM COOL WHITE CLR 28V SX6S | |
Customer Reference | ||
Detailed Description | LED Lamp Replacement White, Cool Midget Flange 28V 0.284" Dia x 0.474" H (7.21mm x 12.04mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | LFR-206CW28V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Can Replace Lamps | Multiple Midget Flange Base Lamps | |
Size / Dimension | 0.284" Dia x 0.474" H (7.21mm x 12.04mm) | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 28V | |
Base Type | Midget Flange | |
Color | White, Cool | |
Millicandela Rating | 1100mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | RoHS Cert LFR-206CW28V |
CAD Models | LFR-206CW28V Models |
PCN Obsolescence/ EOL | EOL Notice 16/Dec/2022 |
HTML Datasheet | LFR-206z-zzz~Drawing |
Product Drawings | LFR-206z-zzz~Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Attribute | Description |
---|---|
Standard Package | 100 |