Light Pipe Single Clear Flexible 3" (76.2mm) - Fiber Optic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC-3.0

DigiKey Part Number
LC-3.0-ND
Manufacturer
Manufacturer Product Number
LC-3.0
Description
LIGHT PIPE 4MM RND LENS 3.0"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Flexible 3" (76.2mm) - Fiber Optic
Datasheet
 Datasheet
EDA/CAD Models
LC-3.0 Models
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Bivar Inc.
Type
Flexible 3" (76.2mm) - Fiber Optic
Series
Lens Style
Round with Flat Top
Packaging
Bag
Lens Size
4mm
Part Status
Active
Base Product Number
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.95000¥15.95
10¥11.39800¥113.98
100¥8.63890¥863.89
500¥7.42176¥3,710.88
1,000¥7.02449¥7,024.49
2,000¥6.68771¥13,375.42
5,000¥6.32049¥31,602.45
10,000¥6.09191¥60,919.10
Manufacturers Standard Package