H-201C | ||
---|---|---|
DigiKey Part Number | 492-1790-ND | |
Manufacturer | ||
Manufacturer Product Number | H-201C | |
Description | LED HOLDER RA 3MM 2LD NYL BK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | T1 LED Standoff Black Nylon 0.380" (9.65mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | H-201C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.380" (9.65mm) | |
LED | T1 | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.35000 | ¥5.35 |
10 | ¥3.51000 | ¥35.10 |
100 | ¥2.32210 | ¥232.21 |
1,000 | ¥1.79286 | ¥1,792.86 |
2,000 | ¥1.62006 | ¥3,240.12 |
5,000 | ¥1.51205 | ¥7,560.25 |
10,000 | ¥1.45805 | ¥14,580.50 |
25,000 | ¥1.43645 | ¥35,911.25 |