
GLP1-625-F-54 | |
|---|---|
DigiKey Part Number | 492-GLP1-625-F-54-ND |
Manufacturer | |
Manufacturer Product Number | GLP1-625-F-54 |
Description | LIGHT PIPE RIGID 2.85MM DIA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 2.85mm |
Color Clear | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.33000 | ¥13.33 |
| 10 | ¥9.45800 | ¥94.58 |
| 100 | ¥7.11370 | ¥711.37 |
| 500 | ¥6.07626 | ¥3,038.13 |
| 1,000 | ¥5.73712 | ¥5,737.12 |
| 2,000 | ¥5.44963 | ¥10,899.26 |
| 5,000 | ¥5.13597 | ¥25,679.85 |
| 10,000 | ¥4.94071 | ¥49,407.10 |


