ELM 5-200 | ||
---|---|---|
DigiKey Part Number | ELM5-200-ND | |
Manufacturer | ||
Manufacturer Product Number | ELM 5-200 | |
Description | LED MT SR VERT X 0.200" 3MM 2LD | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | T1 LED Standoff Black PVC 0.200" (5.08mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | ELM 5-200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.200" (5.08mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ELM 5 |
Environmental Information | RoHS Cert ELM 5-200 |
CAD Models | ELM 5-200 Models |
HTML Datasheet | ELM 5 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.39957 | ¥399.57 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
C-104 | Bivar Inc. | 95 | C-104-ND | ¥4.63000 | Parametric Equivalent |
ELM 2-210 | Bivar Inc. | 1,000 | ELM2-210-ND | ¥2.24000 | Parametric Equivalent |
ELM 2-5MM | Bivar Inc. | 2,100 | ELM2-5MM-ND | ¥2.24000 | Parametric Equivalent |
ELM 4-205 | Bivar Inc. | 1,000 | ELM4-205-ND | ¥2.19000 | Parametric Equivalent |
Attribute | Description |
---|---|
Other Names | ELM5-200 ELM 5-200-ND |
Standard Package | 1,000 |