ELM 3-235 | ||
---|---|---|
DigiKey Part Number | 492-2202-ND | |
Manufacturer | ||
Manufacturer Product Number | ELM 3-235 | |
Description | LED MT SR VERT X 0.235" 5MM 3LD | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | T1 3/4 LED Standoff Black PVC 0.235" (5.97mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | ELM 3-235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.235" (5.97mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ELM 3 |
Environmental Information | RoHS Cert ELM 3-235 |
CAD Models | ELM 3-235 Models |
HTML Datasheet | ELM 3 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.61000 | ¥2.61 |
10 | ¥1.43100 | ¥14.31 |
100 | ¥0.66330 | ¥66.33 |
500 | ¥0.61210 | ¥306.05 |
1,000 | ¥0.47945 | ¥479.45 |
2,000 | ¥0.46927 | ¥938.54 |
5,000 | ¥0.40807 | ¥2,040.35 |
10,000 | ¥0.36727 | ¥3,672.70 |
25,000 | ¥0.32646 | ¥8,161.50 |
Attribute | Description |
---|---|
Other Names | 492-2202 ELM 3-235-ND |
Standard Package | 1,000 |