ELM 3-090 | ||
---|---|---|
DigiKey Part Number | ELM3-090-ND | |
Manufacturer | ||
Manufacturer Product Number | ELM 3-090 | |
Description | LED MT SR VERT X 0.090" 5MM 3LD | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | T1 3/4 LED Standoff Black PVC 0.090" (2.29mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | ELM 3-090 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.090" (2.29mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ELM 3 |
Environmental Information | RoHS Cert ELM 3-090 |
CAD Models | ELM 3-090 Models |
HTML Datasheet | ELM 3 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.39957 | ¥399.57 |
Attribute | Description |
---|---|
Other Names | ELM 3-090-ND ELM3-090 |
Standard Package | 1,000 |