E-650 | ||
---|---|---|
DigiKey Part Number | 492-1826-ND | |
Manufacturer | ||
Manufacturer Product Number | E-650 | |
Description | CARD GUIDE PRESS 6.5X0.078" BLK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | E-650 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 6.500" (165.10mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.68000 | ¥9.68 |
5 | ¥8.05000 | ¥40.25 |
10 | ¥7.25000 | ¥72.50 |
25 | ¥6.44640 | ¥161.16 |
50 | ¥5.80140 | ¥290.07 |
100 | ¥5.64060 | ¥564.06 |
250 | ¥5.47944 | ¥1,369.86 |
500 | ¥5.31810 | ¥2,659.05 |
1,000 | ¥4.83462 | ¥4,834.62 |