E-500 | ||
---|---|---|
DigiKey Part Number | 492-1825-ND | |
Manufacturer | ||
Manufacturer Product Number | E-500 | |
Description | CARD GUIDE PRESS 5X0.078" BLK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | E-500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 5.000" (127.00mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥7.31700 | ¥73.17 |
25 | ¥7.01560 | ¥175.39 |
50 | ¥6.86560 | ¥343.28 |
100 | ¥6.56680 | ¥656.68 |
250 | ¥5.97016 | ¥1,492.54 |
500 | ¥5.37300 | ¥2,686.50 |
1,000 | ¥4.77601 | ¥4,776.01 |
2,500 | ¥4.32824 | ¥10,820.60 |