DC-400 | ||
---|---|---|
DigiKey Part Number | 492-1875-ND | |
Manufacturer | ||
Manufacturer Product Number | DC-400 | |
Description | CARD GUIDE DEEP 4.0" 0.08" BK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | DC-400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 4.000" (101.60mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.17000 | ¥8.17 |
5 | ¥7.56200 | ¥37.81 |
10 | ¥6.96300 | ¥69.63 |
25 | ¥5.60120 | ¥140.03 |
50 | ¥5.14640 | ¥257.32 |
100 | ¥4.84400 | ¥484.40 |
250 | ¥4.54144 | ¥1,135.36 |
500 | ¥4.23848 | ¥2,119.24 |
1,000 | ¥4.16287 | ¥4,162.87 |