9905-125 | ||
---|---|---|
DigiKey Part Number | 492-1102-ND | |
Manufacturer | ||
Manufacturer Product Number | 9905-125 | |
Description | ROUND SPACER #6 NYLON 1/8" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Round Spacer Unthreaded #6 Nylon 0.125" (3.18mm) 1/8" Natural | |
Datasheet | Datasheet | |
EDA/CAD Models | 9905-125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.147" (3.73mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | RoHS Cert 9905-125 |
CAD Models | 9905-125 Models |
HTML Datasheet | 9905, 9908, 9910-9913 Series |
Product Drawings | 99(0,1)x Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.84000 | ¥0.84 |
5 | ¥0.50600 | ¥2.53 |
10 | ¥0.43800 | ¥4.38 |
25 | ¥0.36040 | ¥9.01 |
50 | ¥0.34000 | ¥17.00 |
100 | ¥0.32490 | ¥32.49 |
250 | ¥0.28888 | ¥72.22 |
500 | ¥0.27458 | ¥137.29 |
1,000 | ¥0.26018 | ¥260.18 |
Attribute | Description |
---|---|
Other Names | 492-1102 9905125 |
Standard Package | 1,000 |