909-235 NT | ||
---|---|---|
DigiKey Part Number | 492-1499-ND | |
Manufacturer | ||
Manufacturer Product Number | 909-235 NT | |
Description | LED HOLDER RA 5MM 2LD NYL NAT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | T1 3/4 LED Standoff Natural Nylon 0.235" (5.97mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 909-235 NT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Natural | |
Length | 0.235" (5.97mm) | |
LED | T1 3/4 | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.29000 | ¥4.29 |
10 | ¥2.84600 | ¥28.46 |
100 | ¥1.88360 | ¥188.36 |
1,000 | ¥1.45406 | ¥1,454.06 |
2,000 | ¥1.31391 | ¥2,627.82 |
5,000 | ¥1.22631 | ¥6,131.55 |
10,000 | ¥1.18251 | ¥11,825.10 |
25,000 | ¥1.16500 | ¥29,125.00 |