470-025 | ||
---|---|---|
DigiKey Part Number | 492-1735-ND | |
Manufacturer | ||
Manufacturer Product Number | 470-025 | |
Description | HDWR INS TAB .495 X .245 NYL WHT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position For use with Crystals | |
Datasheet | Datasheet | |
EDA/CAD Models | 470-025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Insulator | |
For Use With/Related Products | Crystals | |
Number of Positions | 2 | |
Package Accepted | 2 Leads | |
Specifications | - | |
Includes | - | |
Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 47x-zzz |
Environmental Information | RoHS Cert 470-025 |
CAD Models | 470-025 Models |
HTML Datasheet | 47x-zzz |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8547.20.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.18000 | ¥5.18 |
10 | ¥3.40200 | ¥34.02 |
100 | ¥2.24980 | ¥224.98 |
1,000 | ¥1.73693 | ¥1,736.93 |
2,000 | ¥1.56953 | ¥3,139.06 |
5,000 | ¥1.46490 | ¥7,324.50 |
10,000 | ¥1.41258 | ¥14,125.80 |
25,000 | ¥1.39165 | ¥34,791.25 |
Attribute | Description |
---|---|
Other Names | 470-025-ND 492-1735 |
Standard Package | 500 |