Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | * | |
Packaging | Bulk | |
Part Status | Active |
Resource Type | Link |
---|---|
Datasheets | Sil-Pad® K-6 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 3919.90.5060 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.73000 | ¥4.73 |
10 | ¥4.23800 | ¥42.38 |
50 | ¥3.79820 | ¥189.91 |
100 | ¥3.35980 | ¥335.98 |
500 | ¥2.92170 | ¥1,460.85 |
Attribute | Description |
---|---|
Other Names | K6-104 Q12138778 2167637 |
Standard Package | 1 |