
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-218, TO-220, TO-247 | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 21.84mm x 18.79mm | |
Thickness | 0.0050" (0.127mm) | |
Material | Elastomer | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Black | |
Thermal Resistivity | 0.35°C/W | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.91000 | ¥4.91 |
| 10 | ¥4.35500 | ¥43.55 |
| 25 | ¥4.14880 | ¥103.72 |
| 50 | ¥3.99760 | ¥199.88 |
| 100 | ¥3.85400 | ¥385.40 |
| 300 | ¥3.63550 | ¥1,090.65 |
| 500 | ¥3.53832 | ¥1,769.16 |
| 1,000 | ¥3.41043 | ¥3,410.43 |
| 5,000 | ¥3.13061 | ¥15,653.05 |









