Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | 1 per Pkg | |
Part Status | Obsolete | |
Type | Thermal Clad Board | |
For Use With/Related Products | Cree® Xlamp® MC-E | |
Shape | Star | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | LED Thermal Management |
PCN Obsolescence/ EOL | CLAD - obsolete 20/MAY/2021 |
PCN Packaging | Henkel/Berquist Revised Brands 10/May/2016 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8534.00.0095 |
Attribute | Description |
---|---|
Standard Package | 500 |