Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | 1 per Pkg | |
Part Status | Obsolete | |
Type | Thermal Clad Board | |
For Use With/Related Products | Lumex SML-LX | |
Shape | Star | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥7.42300 | ¥74.23 |
50 | ¥6.65340 | ¥332.67 |
100 | ¥5.88600 | ¥588.60 |
500 | ¥5.11838 | ¥2,559.19 |
1,000 | ¥3.83875 | ¥3,838.75 |
5,000 | ¥3.32691 | ¥16,634.55 |