Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | 1 per Pkg | |
Part Status | Obsolete | |
Type | Thermal Clad Board | |
For Use With/Related Products | Lite-On® LOPL | |
Shape | Square | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.17000 | ¥13.17 |
10 | ¥11.78800 | ¥117.88 |
50 | ¥10.56720 | ¥528.36 |
100 | ¥9.34850 | ¥934.85 |