Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Length | 12.19" (309.50mm) | |
Width | 0.07" (1.85mm) | |
Height | 9.19" (233.50mm) | |
Interface | 5-Wire | |
Type | Resistive | |
Diagonal Screen Size | 15" (380mm) | |
Base Product Number |