RF Amplifier IC 5MHz ~ 800MHz SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BIF7

DigiKey Part Number
4770-BIF7TR-ND - Tape & Reel (TR)
4770-BIF7CT-ND - Cut Tape (CT)
4770-BIF7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BIF7
Description
IC RF AMP 5MHZ-800MHZ SOT89-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5MHz ~ 800MHz SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
2.9dB
Manufacturer
BeRex Corp
Voltage - Supply
4.5V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
76mA ~ 114mA
Part Status
Active
Test Frequency
70MHz
Frequency
5MHz ~ 800MHz
Mounting Type
Surface Mount
P1dB
21.3dBm
Package / Case
TO-243AA
Gain
27.1dB
Supplier Device Package
SOT-89-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 970
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.10000¥30.10
10¥26.00900¥260.09
25¥24.58520¥614.63
100¥22.62420¥2,262.42
250¥21.44808¥5,362.02
500¥20.61694¥10,308.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥19.44491¥19,444.91
2,000¥18.72150¥37,443.00
3,000¥18.31799¥54,953.97
Manufacturers Standard Package