NHV24-15K450P | ||
---|---|---|
DigiKey Part Number | 2277-NHV24-15K450P-ND | |
Manufacturer | ||
Manufacturer Product Number | NHV24-15K450P | |
Description | DC/DC CONVERTER 15000V 6.8W | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed DC DC Converter 1 Output 15000V 450µA 25.2V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bellnix Co., Ltd. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 22.8V | |
Voltage - Input (Max) | 25.2V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 15000V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 450µA | |
Power (Watts) | 6.8W | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 50°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.30" L x 3.94" W x 1.50" H (160.0mm x 100.0mm x 38.0mm) | |
Approval Agency | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | NHV Series Datasheet |
HTML Datasheet | NHV Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,285.02000 | ¥9,285.02 |
5 | ¥9,124.91800 | ¥45,624.59 |
Attribute | Description |
---|---|
Other Names | 2277-NHV24-15K450P |
Standard Package | 1 |