SLS-RJ45-6.0 | ||
---|---|---|
DigiKey Part Number | BEL29409-ND | |
Manufacturer | ||
Manufacturer Product Number | SLS-RJ45-6.0 | |
Description | STRAIN RELIEF, SNAGLESS OVER | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Connector For |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Base Product Number |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
HTSUS | 0000.00.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥4.73390 | ¥473.39 |
Attribute | Description |
---|---|
Other Names | BEL29409 |
Standard Package | 100 |