RVUTC01 | ||
---|---|---|
DigiKey Part Number | BEL28889-ND | |
Manufacturer | ||
Manufacturer Product Number | RVUTC01 | |
Description | REVCONN UNIV TOOL BELT CLIP | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Tool For | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Product Number |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
HTSUS | 0000.00.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥282.99000 | ¥282.99 |
Attribute | Description |
---|---|
Other Names | BEL28889 |
Standard Package | 1 |