DT-14-50-0-C | ||
---|---|---|
DigiKey Part Number | BEL8858-ND | |
Manufacturer | ||
Manufacturer Product Number | DT-14-50-0-C | |
Description | CBL TIE LOCKING BLK 50LBS 1.187' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Standard, Locking Black 4.00" (101.60mm) 0.180" (4.57mm) 50 lbs (22.68 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.25" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 1.187' (361.95mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Diamond®Hardware Products Catalog |
HTML Datasheet | Diamond®Hardware Products Catalog |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.92170 | ¥92.17 |
300 | ¥0.81537 | ¥244.61 |
500 | ¥0.77996 | ¥389.98 |
1,000 | ¥0.63812 | ¥638.12 |
2,500 | ¥0.58494 | ¥1,462.35 |
5,000 | ¥0.56723 | ¥2,836.15 |
10,000 | ¥0.51405 | ¥5,140.50 |
Attribute | Description |
---|---|
Other Names | BEL14758INACTIVE BEL14758 BEL14758-ND BEL8858 |
Standard Package | 100 |