AX105010-S1 | ||
---|---|---|
DigiKey Part Number | BEL24492-ND | |
Manufacturer | ||
Manufacturer Product Number | AX105010-S1 | |
Description | MPO KEY-UP KEY-UP, SX, FLANGED | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | * | |
Packaging | Bulk | |
Part Status | Active |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.70.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.96000 | ¥162.96 |
Attribute | Description |
---|---|
Other Names | BEL24492 |
Standard Package | 1 |