AX103148 | ||
---|---|---|
DigiKey Part Number | BEL24671-ND | |
Manufacturer | ||
Manufacturer Product Number | AX103148 | |
Description | OPTIMAX INSTALL INSTR MANUAL | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | * | |
Packaging | Bulk | |
Part Status | Active |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
HTSUS | 0000.00.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥418.09000 | ¥418.09 |
Attribute | Description |
---|---|
Other Names | BEL24671 |
Standard Package | 1 |